Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 510
Order Code3760605
Also Known AsQ65111A6310
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 510
Order Code3760605
Also Known AsQ65111A6310
Technical Datasheet
Wavelength Typ515nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power10mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating45mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
515nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
45mA
SVHC
To Be Advised
No. of Pins
3Pins
Output Power
10mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability