Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS SITQA1.23-5D6E-68-3A4B
Order Code4331753RL
Product RangeSYNIOS P1515 Series
Technical Datasheet
2,420 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.169 |
150+ | € 0.166 |
200+ | € 0.162 |
250+ | € 0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 21.90 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS SITQA1.23-5D6E-68-3A4B
Order Code4331753RL
Product RangeSYNIOS P1515 Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size1.5mm x 1.5mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeSYNIOS P1515 Series
Automotive Qualification StandardAEC-Q102
Technical Specifications
LED Colour
Super Red
LED Case Size
1.5mm x 1.5mm
Forward Voltage
2.15V
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
-
Product Range
SYNIOS P1515 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability