Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR38.PM-M4M8-XX52-1
Order Code4716203
Product RangeDURIS S 5050 Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.750 |
10+ | € 0.562 |
25+ | € 0.537 |
50+ | € 0.484 |
100+ | € 0.423 |
150+ | € 0.422 |
200+ | € 0.414 |
250+ | € 0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR38.PM-M4M8-XX52-1
Order Code4716203
Product RangeDURIS S 5050 Series
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If45mA
Forward Voltage22V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeDURIS S 5050 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
22V
Viewing Angle
120°
Product Range
DURIS S 5050 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
45mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability