Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5147P-TS"EK"AB.
Order Code3976982
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5147P-TS"EK"AB.
Order Code3976982
Technical Datasheet
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5147P-EK-AB, Diametric Magnet AS5000-MD6H-2
SVHCTo Be Advised
Product Overview
AS5147P-TS_EK_AB is a AS5147P adapter board. This board is a small PCB allowing simple and quick testing or evaluation of the AS5147P magnetic position sensor without the need to build a test fixture or design an own PCB. This small board is fully assembled with the AS5147P position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.
Contents
Adapter board, Diametric magnet.
Technical Specifications
Application Sub Type
Magnetic Position Sensor
SVHC
To Be Advised
Kit Contents
Adapter Board AS5147P-EK-AB, Diametric Magnet AS5000-MD6H-2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001