Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.410 |
10+ | € 9.430 |
25+ | € 9.200 |
100+ | € 9.020 |
250+ | € 8.830 |
500+ | € 8.650 |
Product Information
Product Overview
The MS3102A-10SL3P is a 3-contact Circular Connector with silver-plated copper contacts, solid shell and 10SL-3 insert arrangement. This box mounting receptacle has pin type contacts and high grade aluminium alloy shell. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC RMS at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Pin
10SL-3
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3102 Series
3Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for MS3102A-10SL3P
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate