Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4187
Order Code4351487
Product RangeIn-Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 25.870 |
Price for:Each
Minimum: 100
Multiple: 100
€ 2,587.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4187
Order Code4351487
Product RangeIn-Series
Convert From Coax TypeSMP
Convert From GenderJack
Convert To Coax TypeSMP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeIn-Series
SVHCLead (21-Jan-2025)
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
In-Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05