Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S2..
Order Code1901427
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.280 |
10+ | € 12.490 |
25+ | € 10.350 |
100+ | € 9.280 |
250+ | € 9.090 |
500+ | € 8.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-S2..
Order Code1901427
Technical Datasheet
Accessory TypeCord Grip
For Use WithRT360 Series Shell Size 14 Industrial Circular Connectors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RT0L-14CG-S2 is an eco-mate Cord Grip with stainless steel EMI shielding ring and a thermoplastic clamp insert. It has nickel-plated zinc alloy nut, nickel-plated zinc alloy back shell, silicone rubber O-ring and a rubber grommet. It is suitable for RT360 series shell size-14 circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cord Grip
Product Range
-
For Use With
RT360 Series Shell Size 14 Industrial Circular Connectors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051668