Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-12141-10
Order Code3494319
Product RangeATHD Series™
Technical Datasheet
264 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.979 |
10+ | € 0.930 |
25+ | € 0.878 |
50+ | € 0.829 |
100+ | € 0.796 |
250+ | € 0.731 |
500+ | € 0.665 |
1000+ | € 0.602 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-12141-10
Order Code3494319
Product RangeATHD Series™
Technical Datasheet
Product RangeATHD Series™
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol ATP Series Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ATHD Series™
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
12AWG
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol ATP Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001547
Product traceability