Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10003
Order Code1599380
Product Range44 Series
Technical Datasheet
332 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
10+ | € 1.290 |
25+ | € 1.210 |
50+ | € 1.190 |
100+ | € 1.170 |
250+ | € 1.070 |
500+ | € 1.040 |
1000+ | € 0.998 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10003
Order Code1599380
Product Range44 Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product Range44 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Connector Type
Circular Industrial
Product Range
44 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 044 103 10003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004377