Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.970 |
10+ | € 15.990 |
25+ | € 14.990 |
100+ | € 14.260 |
250+ | € 12.330 |
500+ | € 11.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-FSBA-1000
Order Code2691291
Technical Datasheet
Convert From Coax TypePSMP
Convert From GenderPlug
Convert To Coax TypePSMP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The PSMP-FSBA-1000 from Amphenol RF is a PSMP plug to PSMP plug RF coaxial adapter with female contact. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP bullet adapter allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.
- Height is 10mm
- Impedance is 50 ohm
- Frequency range from DC to 10GHz
- Beryllium copper with white bronze body
- Beryllium copper with gold contact
- PTFE insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, Communications & Networking
Technical Specifications
Convert From Coax Type
PSMP
Convert To Coax Type
PSMP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744