Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19.
Order Code3217390
Product RangeHSD Series
Technical Datasheet
84 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.650 |
5+ | € 70.260 |
10+ | € 68.180 |
25+ | € 66.440 |
50+ | € 62.950 |
100+ | € 60.170 |
250+ | € 54.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19.
Order Code3217390
Product RangeHSD Series
Technical Datasheet
Connector to ConnectorHSD Jack to HSD Jack
Coaxial Cable TypeHSD-S0040103
Impedance100ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeHSD Series
Technical Specifications
Connector to Connector
HSD Jack to HSD Jack
Impedance
100ohm
Cable Length - Metric
2m
Product Range
HSD Series
Coaxial Cable Type
HSD-S0040103
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
Product traceability