Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No252171.
Order Code1789669
Product RangeINTRA- Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.530 |
5+ | € 15.210 |
10+ | € 14.390 |
25+ | € 13.320 |
50+ | € 13.000 |
100+ | € 11.740 |
250+ | € 11.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No252171.
Order Code1789669
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeMCX
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
Technical Specifications
Convert From Coax Type
MCX
Convert To Coax Type
MCX
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Product Range
INTRA- Series
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
Technical Docs (1)
Alternatives for 252171.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326