Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.810 |
5+ | € 25.340 |
10+ | € 23.870 |
25+ | € 23.500 |
50+ | € 22.230 |
100+ | € 21.310 |
250+ | € 19.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-04-48.00.
Order Code1776819
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
-
Coaxial Cable Type
RG58/U
Cable Length - Imperial
4ft
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05862
Product traceability