Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10IP06-502A2020-TA
Order Code4006864
Product RangePC-16 Series
Technical Datasheet
1,083 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.920 |
5+ | € 2.590 |
10+ | € 2.260 |
25+ | € 1.770 |
50+ | € 1.560 |
200+ | € 1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10IP06-502A2020-TA
Order Code4006864
Product RangePC-16 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangePC-16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length45mm
Temperature Coefficient-
Potentiometer TypeModular
Resistor TechnologyCarbon Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length53mm
Product Width16mm
Product Height20.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
45mm
Potentiometer Type
Modular
Potentiometer Terminals
PC Pin
Product Length
53mm
Product Height
20.5mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
PC-16 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067