Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-P2LP0-022A04
Order Code2708731
Product RangeSSL Series
Technical Datasheet
764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.240 |
10+ | € 1.820 |
100+ | € 1.580 |
250+ | € 1.510 |
500+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-P2LP0-022A04
Order Code2708731
Product RangeSSL Series
Technical Datasheet
Connector Type AWire to Wire 2 Position Plug
Connector to ConnectorSSL Plug to Free End
No. of Positions2Ways
Connector Type BFree End
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Connector Pitch-
Product RangeSSL Series
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
Wire to Wire 2 Position Plug
No. of Positions
2Ways
Cable Length - Imperial
15.8"
Connector Pitch
-
Cable Assembly Type
-
Connector to Connector
SSL Plug to Free End
Connector Type B
Free End
Cable Length - Metric
400mm
Product Range
SSL Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006