Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-03BFFA-SL7001
Order Code2673283
Product RangePWF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.160 |
10+ | € 19.390 |
25+ | € 16.070 |
100+ | € 14.400 |
250+ | € 13.300 |
500+ | € 12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-03BFFA-SL7001
Order Code2673283
Product RangePWF Series
Technical Datasheet
Product RangePWF Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PWF-03BFFA-SL7001 is a 3-position Circular Receptacle with socket type gold-plated copper alloy contacts. The PWF (12A) series circular connector for cable without S/R.
- Assembly type
- 12A Current rating
- 5mΩ Contact resistance
- ≥100MΩ at 250VDC Insulation resistance
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Product Range
PWF Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309