Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3057-10A
Order Code3911202
Product RangeMIL-C-5015
Technical Datasheet
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.290 |
10+ | € 14.760 |
25+ | € 13.710 |
100+ | € 13.140 |
250+ | € 12.800 |
500+ | € 12.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3057-10A
Order Code3911202
Product RangeMIL-C-5015
Technical Datasheet
Connector Shell Size18
Cable Diameter Max-
Strain Relief MaterialAluminium
Product RangeMIL-C-5015
For Use WithDL Series Connector
Product Overview
The MIL-C-5015 series Miniaturized Standard Connector with gold-plated over nickel copper alloy contacts. Shell components are fabricated from high grade aluminium with grey anodize finish. Inserts are diallyl phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female inserts features a sandwich construction with the insert spun into a cartridge. The O-ring seal in both plugs and receptacles make connectors pressure-proof and water protected when mated. It is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
- Quick, positive and bayonet coupling
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminium
For Use With
DL Series Connector
Cable Diameter Max
-
Product Range
MIL-C-5015
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026