Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS1505LF
Order Code2886111
Product Range8638
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.450 |
10+ | € 3.400 |
100+ | € 2.880 |
250+ | € 2.760 |
500+ | € 2.750 |
1000+ | € 2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS1505LF
Order Code2886111
Product Range8638
Technical Datasheet
For Use WithAmphenol D-Sub Housing Connectors
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range8638
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol D-Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
14AWG
Contact Termination Type
Solder
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
8638
Technical Docs (1)
Alternatives for 8638PSS1505LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001388