Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90556DT44413P
Order Code3604802
Product RangeClass L Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | € 1,207.000 |
10+ | € 1,169.000 |
25+ | € 1,115.000 |
50+ | € 1,092.000 |
Price for:Each
Minimum: 5
Multiple: 5
€ 6,035.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90556DT44413P
Order Code3604802
Product RangeClass L Series
Technical Datasheet
Product RangeClass L Series
Equivalent Military SpecificationMIL-DTL-22992 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement44-13
Connector Body MaterialAluminum Body
Connector Body PlatingNickel-PTFE
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed, Vibration Resistant
Technical Specifications
Product Range
Class L Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
44-13
Connector Body Plating
Nickel-PTFE
Contact Plating
Gold
Service Class
Environmentally Sealed, Vibration Resistant
Equivalent Military Specification
MIL-DTL-22992 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
Product traceability