Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F502VN.
Order Code2839742
Product RangeEC95 Series
Technical Datasheet
359 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.820 |
5+ | € 4.700 |
10+ | € 4.570 |
25+ | € 4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F502VN.
Order Code2839742
Product RangeEC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 0.1°C
Product RangeEC95 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3969K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 0.1°C
Thermistor Case Style
-
B-Constant
3969K
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
5kohm
Product Range
EC95 Series
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability