Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927368-1
Order Code1863639
Product RangeJunior Power Timer
Technical Datasheet
39,121 In Stock
10,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.390 |
10+ | € 1.070 |
100+ | € 0.862 |
500+ | € 0.844 |
1000+ | € 0.762 |
2500+ | € 0.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927368-1
Order Code1863639
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions8Ways
Pitch Spacing5.08mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 927368-1 is a 8-way Tab Housing for Junior-Power-Timer female contacts on single wire sealing system.
- Wire-to-wire Connector System
- 2.8mm Mating Tab Width
- Polarized
- Brown Colour
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
8Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629