Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770086-1
Order Code1621865
Product RangeCommercial 0.093" Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 7800+ | € 0.254 |
Price for:Each
Minimum: 7800
Multiple: 7800
€ 1,981.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770086-1
Order Code1621865
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions6Ways
Pitch Spacing5.03mm
For Use With.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
6Ways
For Use With
.093" Commercial Pin and Socket Connectors
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 770086-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722