Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No746785-1
Order Code4217822
Product RangeHDF-20
Technical Datasheet
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.990 |
10+ | € 1.710 |
100+ | € 1.550 |
250+ | € 1.500 |
500+ | € 1.420 |
1000+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No746785-1
Order Code4217822
Product RangeHDF-20
Technical Datasheet
Accessory TypeStrain Relief
For Use WithHDF-20 Ribbon Cable Connectors
No. of Positions50Ways
Strain Relief MaterialThermoplastic
Product RangeHDF-20
Product Overview
The 746785-1 is a 50-way standard grade Strain Relief made up of thermoplastic. It is suitable for use with the HDF-20 ribbon cable connectors. It is a low profile and has straight-mounting angle.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Ways
Product Range
HDF-20
For Use With
HDF-20 Ribbon Cable Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Alternatives for 746785-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004