Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.152 |
500+ | € 0.133 |
1000+ | € 0.110 |
2500+ | € 0.0988 |
5000+ | € 0.0912 |
10000+ | € 0.0851 |
Product Information
Alternatives for 62428-2..
3 Products Found
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250
6.35mm x 0.81mm
12AWG
-
Uninsulated
No SVHC (17-Jan-2022)
Female Quick Disconnect
0.25" x 0.032"
10AWG
6mm²
Brass
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate