Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62253-2
Order Code2822289
Product RangeFaston 250 Series
2,347 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.294 |
10+ | € 0.246 |
25+ | € 0.231 |
50+ | € 0.219 |
100+ | € 0.208 |
250+ | € 0.196 |
500+ | € 0.186 |
1000+ | € 0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62253-2
Order Code2822289
Product RangeFaston 250 Series
Product RangeFaston 250 Series
Terminal TypeFemale & Male Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA6mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
Faston 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female & Male Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001448