Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750317-2
Order Code3794214
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCTo Be Advised
Product Overview
- Mini DIN, 4 position, vertical shield
- Wire-to-board connector system
- Fully loaded connector contact load condition
- Polarization mating alignment type
- 30VAC operating voltage
- Brass shield material with tin over nickel shield plating material
- Nickel shield underplate material and bright shield plating finish
- Phosphor bronze contact base material and nickel contact underplating material
- Tuning fork contact shape & form
- 5A contact current rating max
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability