Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745563-1
Order Code1098451
Product RangeAMPLIMITE
Technical Datasheet
550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.620 |
10+ | € 2.010 |
100+ | € 1.640 |
250+ | € 1.520 |
500+ | € 1.470 |
1000+ | € 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745563-1
Order Code1098451
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length11.13mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (21-Jan-2025)
Product Overview
The 5745563-1 is a female Screwlock Assembly Kit for use with Amplimite series HD, HDE, HDF and HDP series D-sub connectors. This female screwlock is made of cold-rolled steel with a yellow chromate finish.
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
11.13mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Alternatives for 5745563-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability