Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No55654-1
Order Code1767609
Product RangePLASTI-GRIP Series
930 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.800 |
10+ | € 2.170 |
25+ | € 2.110 |
50+ | € 2.050 |
100+ | € 1.930 |
500+ | € 1.660 |
1000+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No55654-1
Order Code1767609
Product RangePLASTI-GRIP Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangePLASTI-GRIP Series
Insulator ColourRed
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
8mm²
Insulator Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003699
Product traceability