Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-2
Order Code1557667
Product RangeCGS TE PCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
176+ | € 1.090 |
1000+ | € 0.930 |
2500+ | € 0.867 |
Price for:Each
Minimum: 176
Multiple: 176
€ 191.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-2
Order Code1557667
Product RangeCGS TE PCF Series
Technical Datasheet
Modular Connector TypeRJ14 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
IP Rating-
Connector MountingThrough Hole Mount
LAN CategoryCat3
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE PCF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Modular Connector Type
RJ14 Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (16-Jul-2019)
Port Configuration
1 x 1 (Port)
IP Rating
-
LAN Category
Cat3
Shielding
Unshielded
LEDs
Without LED
Product Range
CGS TE PCF Series
Alternatives for 5520425-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003041
Product traceability