Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747912-2
Order Code2751221
Product RangeAMPLIMITE HDP-20
Technical Datasheet
4,310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.360 |
10+ | € 4.160 |
100+ | € 3.390 |
250+ | € 3.130 |
500+ | € 3.060 |
1000+ | € 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747912-2
Order Code2751221
Product RangeAMPLIMITE HDP-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-0747912-2 is a 25-way Standard D-sub Plug with gold-plated brass contacts, a tin-plated steel shell and thermoplastic insert. This Amplimite HD20 series solder cup connector comes with mounting holes and tin-copper over nickel plated solder tail. It accepts 20AWG wire and inter-mates with other sub miniature D connectors. This connector features crimped shield termination for low impedance, anti-solder wicking contact design, shields offer full EMI shielding and ESD insulation.
- Shield crimp provides strain relief
- Easy application without special application tools
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747912-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072