Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.010 |
10+ | € 0.844 |
100+ | € 0.782 |
500+ | € 0.719 |
1000+ | € 0.709 |
2500+ | € 0.698 |
Product Information
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (27-Jun-2024)
2.54mm
6Contacts
MTE
Brass
PCB Header
Alternatives for 5-103639-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate