Print Page
Image is for illustrative purposes only. Please refer to product description.
78,302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0372 |
1000+ | € 0.0305 |
2500+ | € 0.0267 |
5000+ | € 0.0246 |
10000+ | € 0.0241 |
Price for:Each
Minimum: 100
Multiple: 100
€ 3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-2
Order Code3134369
Product RangeHPI
Product RangeHPI
No. of Positions2Ways
Pitch Spacing2mm
For Use WithAMP HPI Series440054, 440205, 1775470, 440055, 1734827, 1775469 Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPI
No. of Positions
2Ways
For Use With
AMP HPI Series440054, 440205, 1775470, 440055, 1734827, 1775469 Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082