Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33457
Order Code2499150
Product RangeSOLISTRAND
Technical Datasheet
13,073 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.206 |
100+ | € 0.158 |
500+ | € 0.123 |
1000+ | € 0.116 |
2500+ | € 0.108 |
5000+ | € 0.106 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33457
Order Code2499150
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
The 33457 from TE Connectivity is SOLISTRAND series ring tongue terminal. It is an uninsulated straight terminal with stud diameter of 5mm which is suitable for wire size ranging from 12AWG to 10AWG.
- RING-048 shape code
- Suitable for solid/stranded wire
- Maximum operating temperature of 170°C
- UL E13288 listed and CSA LR7189 certified
- Confirms to MS20659-105 class1 and class2
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 33457
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415