Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794632-4
Order Code2894454
Product RangeMicro MATE-N-LOK
Technical Datasheet
3,639 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.640 |
10+ | € 1.300 |
100+ | € 1.200 |
500+ | € 0.891 |
1000+ | € 0.885 |
2500+ | € 0.878 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794632-4
Order Code2894454
Product RangeMicro MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Connector SystemsWire-to-Board
Product RangeMicro MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
No. of Contacts
4Contacts
Product Range
Micro MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Header
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Connector Systems
Wire-to-Board
Connector Mounting
Through Hole Mount
Pitch Spacing
3mm
Contact Gender
Pin
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 3-794632-4
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001319