Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.630 |
5+ | € 22.620 |
10+ | € 22.610 |
25+ | € 21.060 |
50+ | € 20.410 |
100+ | € 20.000 |
Product Information
Product Overview
The 213729-9 is a 14-position square flange panel mount Receptacle Housing made of UL94V-0-rated black thermoplastic and 17-14 insert arrangement. The reverse sex circular plastic connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Preloaded
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- UL94V-0 Flammability rating
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Panel Mount Receptacle
PCB Socket
Nylon (Polyamide) Body
Brass
No SVHC (21-Jan-2025)
CPC Series 1
14Contacts
-
-
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate