Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207398-7
Order Code3398363
Product RangeMetrimate Series
Technical Datasheet
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.410 |
10+ | € 21.040 |
25+ | € 20.990 |
100+ | € 20.930 |
250+ | € 20.880 |
500+ | € 20.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207398-7
Order Code3398363
Product RangeMetrimate Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMetrimate Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Right angle, wire-to-board PCB mount, fully shrouded header
- 10 number of positions with 5mm centreline (pitch)
- 600VAC operating voltage
- Tin PCB contact termination area plating material
- Nickel contact underplate material and bright contact mating area plating material finish
- Gold contact mating area plating material
- Through hole solder termination, screw mount PCB mount retention
- Polarization mating alignment type
- UL 94V-0 flammability rating, CSA and VDE standard
- Operating temperature range from -55 to 130°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
10Contacts
Product Range
Metrimate Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 207398-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017979