Print Page
Image is for illustrative purposes only. Please refer to product description.
4,994 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.376 |
100+ | € 0.319 |
500+ | € 0.285 |
1000+ | € 0.256 |
2500+ | € 0.239 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-966067-7
Order Code3133993
Wire Ferrule TypeSingle Wire
Wire Size AWG Max5AWG
Conductor Area CSA16mm²
Pin Length18mm
Insulator ColourBlue
Product Range-
Overall Length28mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Blue
Overall Length
28mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
5AWG
Pin Length
18mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05