Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-327950-1
Order Code3411932
Product RangePIDG Series
5,337 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.729 |
10+ | € 0.603 |
25+ | € 0.594 |
50+ | € 0.554 |
100+ | € 0.546 |
500+ | € 0.472 |
1000+ | € 0.444 |
2500+ | € 0.419 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-327950-1
Order Code3411932
Product RangePIDG Series
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001584
Product traceability