Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916
Order Code964815
Product RangeFASTIN FASTON
Technical Datasheet
2,694 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.306 |
100+ | € 0.196 |
500+ | € 0.182 |
1000+ | € 0.160 |
2500+ | € 0.157 |
5000+ | € 0.154 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916
Order Code964815
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions1Ways
Pitch Spacing-
For Use With6.35mm Solderless Tab Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180916 is a Solderless Terminal Housing for use with 6.35mm solderless tab terminals.
Applications
Industrial
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
1Ways
For Use With
6.35mm Solderless Tab Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.515508