Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180906
Order Code964864
Product RangeFASTIN FASTON
Technical Datasheet
3,955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.623 |
100+ | € 0.461 |
250+ | € 0.425 |
500+ | € 0.400 |
1000+ | € 0.382 |
2500+ | € 0.364 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180906
Order Code964864
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions6Ways
Pitch Spacing9.14mm
For Use With0.250" Tab Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180906 is a 6-way Tab Housing with 9.14mm pitch spacing and PA 6.6 body. This tab housing is suitable for use with 0.250-inch tab terminals.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
6Ways
For Use With
0.250" Tab Terminals
Gender
Receptacle
Pitch Spacing
9.14mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004