Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172338-1
Order Code133644
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
13,389 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.474 |
100+ | € 0.359 |
500+ | € 0.311 |
1000+ | € 0.270 |
2500+ | € 0.255 |
5000+ | € 0.250 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172338-1
Order Code133644
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing4.14mm
For Use WithAMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172338-1 is a 4-position 2-row natural Plug Housing with nylon 6/6 construction and is used mini-universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-2 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002