Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No169341-1
Order Code4218127
Also Known As169341-1, D75635-000, AMPS-0-0169341-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No169341-1
Order Code4218127
Also Known As169341-1, D75635-000, AMPS-0-0169341-1
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP HD-20 32-20AWG Contacts
Product Range-
SVHCTo Be Advised
Alternatives for 169341-1
1 Product Found
Product Overview
Each tool features two fixed dies (crimpers), two movable dies (anvils), 3 crimp sections with applicable wire size markings, a contact support, a locator insulation stop, a ratchet release lever.
- Ratchet assures full crimping of the contact
- Locator / insulation stop has two functions
- Contact support prevents the contact from bending during the crimping procedure
- Ratchet release lever enables the user to open the partially closed tool handles when necessary
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
AMP HD-20 32-20AWG Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability