Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1470364-4
Order Code3793300
Product RangeHPI
Technical Datasheet
15,390 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.156 |
100+ | € 0.154 |
500+ | € 0.153 |
1000+ | € 0.151 |
2500+ | € 0.148 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1470364-4
Order Code3793300
Product RangeHPI
Technical Datasheet
Product RangeHPI
No. of Positions4Ways
Pitch Spacing1mm
For Use WithAMP HPI Series Contacts
SVHCTo Be Advised
Alternatives for 1470364-4
1 Product Found
Technical Specifications
Product Range
HPI
No. of Positions
4Ways
For Use With
AMP HPI Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001