Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104480-7
Order Code4338249
Product RangeAMPMODU Short Point Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.396 |
10+ | € 0.346 |
25+ | € 0.297 |
100+ | € 0.267 |
500+ | € 0.217 |
1000+ | € 0.187 |
2500+ | € 0.178 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104480-7
Order Code4338249
Product RangeAMPMODU Short Point Series
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Lead Plated Contacts
For Use WithAMPMODU Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Tin Lead Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125