Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-3
Order Code3807684
Product RangeMCP 2.8
12,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.165 |
12000+ | € 0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-3
Order Code3807684
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min15AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Wire Size AWG Min
15AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000866
Product traceability