Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967629-1
Order Code1772904
Product RangeJunior Power Timer
Technical Datasheet
4,688 In Stock
4,216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.890 |
10+ | € 1.640 |
100+ | € 1.260 |
500+ | € 1.130 |
1000+ | € 1.030 |
2500+ | € 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967629-1
Order Code1772904
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions18Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-967629-1 is a 18-position 3-row grey Tab Housing for male terminals with PA-GF construction and used for wire to wire connection. The AMP connector with perfect design to avoid quality problems, to reduce manufacturing and service cost and high vibration level supported.
- Polarized
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Ways
For Use With
Junior Power Timer Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979