Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-3
Order Code2442437
Product RangeDynamic D-3100S
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.230 |
10+ | € 0.974 |
100+ | € 0.768 |
500+ | € 0.706 |
1000+ | € 0.677 |
2500+ | € 0.635 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-3
Order Code2442437
Product RangeDynamic D-3100S
Product RangeDynamic D-3100S
No. of Positions3Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-178802-3 is a 3-position black Connector Plug Housing made of glass filled polyester for use with receptacle housing. It is wire-to-panel, wire-to-wire connector system for panel, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
3Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005144