Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-177662-2
Order Code2442296
Product RangeDynamic D-3100S
Technical Datasheet
3,627 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 4.750 | 
| 10+ | € 4.620 | 
| 100+ | € 4.500 | 
| 250+ | € 4.370 | 
| 500+ | € 4.280 | 
| 1000+ | € 4.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 4.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-177662-2
Order Code2442296
Product RangeDynamic D-3100S
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDynamic D-3100S
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
1-177662-2 is a Dynamic 3000 series 5 position, single row, SMT type horizontal header assembly.
- Fully shrouded, 3.81mm pitch header
 - Copper alloy with gold over nickel finish contact
 - 15A maximum current rating
 - Black thermoplastic GF housing, UL 94V-0 flammability standards
 - Operating temperature range from -55 – 105°C (-67 – 221°F)
 - PCB mount
 
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.81mm
No. of Contacts
5Contacts
Product Range
Dynamic D-3100S
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05