Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-2.
Order Code1823337
Product RangeAMPMODU Short Point Series
Technical Datasheet
833 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20000+ | € 0.228 |
Price for:Each
Minimum: 20000
Multiple: 20000
€ 4,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-2.
Order Code1823337
Product RangeAMPMODU Short Point Series
Technical Datasheet
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min32AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Copper Alloy
Alternatives for 1-104481-2.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064