Print Page
Image is for illustrative purposes only. Please refer to product description.
68,905 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.299 |
100+ | € 0.250 |
500+ | € 0.203 |
1000+ | € 0.166 |
2500+ | € 0.143 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-100103-0
Order Code3815614
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP-LATCH MIL Type Receptacles
No. of Positions10Ways
Strain Relief MaterialNylon (Polyamide), Glass Filled
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1-100103-0 is a 10-way grey Strain Relief made up of glass-filled nylon (polyamide). It is suitable for use with the AMP-LATCH MIL type receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
-
For Use With
AMP-LATCH MIL Type Receptacles
Strain Relief Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372